
868MHz general-purpose chip antenna, operating at a single band with 50 Ohm impedance. Features a 72MHz bandwidth and a VSWR of 1.9. Designed for panel mounting with a screw termination. This lead-free component has a height of 1.319 inches and is supplied in trays of 60 units.
Linx ANT-868-PW-LP technical specifications.
| Bandwidth | 72MHz |
| Frequency | 868MHz |
| Height | 1.319inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 868 MHz |
| Package Quantity | 60 |
| Packaging | Tray |
| Series | LP |
| Termination | Screw |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-PW-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
