
The Linx ANT-868-WRT-RPS is a 868MHz SMA chip antenna with a bandwidth of 25MHz and an impedance of 50 ohms. It has a height of 0.433 inch and is designed for panel mount applications. The antenna is lead free and available in a bulk packaging with 50 pieces per package. It is part of the WRT series and suitable for general use.
Linx ANT-868-WRT-RPS technical specifications.
| Bandwidth | 25MHz |
| Frequency | 868MHz |
| Height | 0.433inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-WRT-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
