
The ANT-868-WRT-SMA is a surface-mount SMA band antenna designed for operation at 868MHz with a bandwidth of 25MHz. It has a height of 0.433inch and an impedance of 50R. The antenna is lead-free and suitable for panel mounting. It is available in bulk packaging with 50 units per package.
Linx ANT-868-WRT-SMA technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMA |
| Frequency | 868MHz |
| Height | 0.433inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-WRT-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.