Linx ANT-868-WRT-UFL technical specifications.
| Package/Case | SMA |
| Frequency | 868MHz |
| Height | 0.433inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 868 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| VSWR | 1.9 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-WRT-UFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
