The Linx CHP Series antenna operates at 916MHz with a bandwidth of 180MHz. It is designed for surface mount applications and is lead free. The antenna has an impedance of 50 ohms and is compliant with RoHS regulations. It is available in bulk packaging and has a physical height of 0.07 inch, length of 0.63 inch, and width of 0.12 inch.
Linx ANT-916-CHP-B technical specifications.
| Bandwidth | 180MHz |
| Frequency | 916MHz |
| Height | 0.07inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Operating Frequency | 916 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | SMD/SMT |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CHP-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.