
916MHz chip antenna, ideal for surface mount applications. Features a 0.5dB gain and 50 Ohm impedance, operating within a wide bandwidth of 180MHz. This lead-free, RoHS compliant component is housed in a ceramic package with solder termination, measuring 0.63 x 0.12 x 0.07 inches. Rated for operation between -40°C and 85°C with a maximum power dissipation of 3W and a VSWR of 2. Supplied in tape and reel packaging.
Linx ANT-916-CHP-T technical specifications.
| Bandwidth | 180MHz |
| Package/Case | Ceramic |
| Frequency | 916MHz |
| Gain | 0.5dB |
| Height | 0.07inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | Solder |
| VSWR | 2 |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CHP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
