Linx ANT-916-CN-N technical specifications.
| Bandwidth | 70MHz |
| Frequency | 916MHz |
| Height | 7.48inch |
| Impedance | 50R |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CN |
| VSWR | 1.5 |
| Width | 18.1inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CN-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.