Linx ANT-916-CW-HD technical specifications.
| Bandwidth | 85MHz |
| Package/Case | SMA |
| Diameter | 13.5mm |
| Frequency | 916MHz |
| Height | 2.559inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HD |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.