
916MHz whip antenna with RP-SMA connector, offering a 50 Ohm impedance and 1.9 VSWR. Features a 30MHz bandwidth and operates across the 900 to 930 MHz frequency range. This general-purpose chip antenna has a diameter of 8.1mm and a height of 4.72 inches, designed for connector mounting. It is lead-free and supplied in bulk packaging.
Linx ANT-916-CW-HW technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMA |
| Diameter | 8.1mm |
| Frequency | 916MHz |
| Height | 4.72inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 900 to 930 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-HW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
