
916MHz general-purpose chip antenna, 1/2 wave dipole design with tilt and swivel functionality. Features a 50 Ohm impedance and 30MHz bandwidth, operating at 916 MHz. This antenna utilizes an RP-SMA connector for mounting and termination, with a diameter of 8.2mm and a length of 142mm (5.59 inches). The lead-free component offers a VSWR of 2.
Linx ANT-916-CW-HWR-RPS technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMA |
| Diameter | 8.2mm |
| Frequency | 916MHz |
| Height | 5.59inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 142mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-HWR-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
