
916MHz whip antenna with SMA male connector, operating from 900 to 930 MHz. Features 50 Ohm impedance, 30MHz bandwidth, and a VSWR of 2. This general-purpose antenna has a length of 142mm (5.59 inches) and a diameter of 8.2mm, designed for connector mounting. It is lead-free and supplied in bulk packaging.
Linx ANT-916-CW-HWR-SMA technical specifications.
| Bandwidth | 30MHz |
| Package/Case | SMA |
| Diameter | 8.2mm |
| Frequency | 916MHz |
| Height | 5.59inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 142mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 900 to 930 MHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-HWR-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.