
916 MHz chip antenna with 100MHz bandwidth and 50 Ohm impedance. Features RP-SMA male connector for mounting and a VSWR of 1.9. This single-band antenna operates at 916 MHz, with a diameter of 14.5mm and a length of 80mm (3.15 inches). Lead-free construction.
Linx ANT-916-CW-QW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SMA |
| Diameter | 14.5mm |
| Frequency | 916MHz |
| Height | 3.15inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 80mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
