
916MHz chip antenna with 120MHz bandwidth and 50 Ohm impedance. Features a whip-style design with a RP-SMA male connector for easy mounting. This RoHS compliant component operates at a single band with a VSWR of 1.9. Supplied in bulk packaging, 100 units per package.
Linx ANT-916-CW-RAH technical specifications.
| Bandwidth | 120MHz |
| Frequency | 916MHz |
| Height | 1.85inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RAH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-RAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
