
916MHz chip antenna featuring a 150MHz bandwidth and 50 Ohm impedance. This right-angle, 1/4 wave monopole whip antenna offers a 1.9 VSWR and a 7.11mm diameter. It is lead-free and RoHS compliant, with a 45mm length and 2.11-inch height. The antenna mounts via an RP-SMA connector and is supplied in bulk packaging.
Linx ANT-916-CW-RCS technical specifications.
| Bandwidth | 150MHz |
| Diameter | 7.11mm |
| Frequency | 916MHz |
| Height | 2.11inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 45mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AccliMate™ RCU |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-RCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
