
916MHz chip antenna with 35MHz bandwidth and 50 Ohm impedance. Features RP-SMA male connector for easy mounting. This lead-free, RoHS compliant antenna operates at a single frequency of 916 MHz with a VSWR of 1.9. Its compact design includes a 7.92mm diameter and 40.6mm length, with a 2-inch height.
Linx ANT-916-CW-RH technical specifications.
| Bandwidth | 35MHz |
| Package/Case | SMA |
| Diameter | 7.92mm |
| Frequency | 916MHz |
| Height | 2inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-CW-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.