Linx ANT-916-HESM technical specifications.
| Bandwidth | 10MHz |
| Frequency | 916MHz |
| Length | 1.5inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HE |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-HESM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
