
RF ANT 916MHZ HELICAL SLD TH
Checking distributor stock and pricing after the page loads.
| Bandwidth | 10MHz |
| Frequency | 916MHz |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Through Hole |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HE |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
