Linx ANT-916-JJB-HT-B technical specifications.
| Frequency | 916MHz |
| Mount | Through Hole |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | JJB - Antenna Factor |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-JJB-HT-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.