
916MHz chip antenna with 30MHz bandwidth and 50 Ohm impedance. Features a 9mm length, 7mm width, and through-hole mounting with solder termination. Designed for high-temperature applications, this single-band antenna offers a VSWR of 2 and is lead-free. Supplied in strip packaging with 250 units per package.
Linx ANT-916-JJB-HT-T technical specifications.
| Bandwidth | 30MHz |
| Frequency | 916MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 9mm |
| Mount | Through Hole |
| Number of Bands | 1 |
| Package Quantity | 250 |
| Packaging | Strip |
| Series | JJB-HT |
| Termination | Solder |
| VSWR | 2 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-JJB-HT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.