
916 MHz through-hole chip antenna with a 7mm diameter and 0.57-inch height. Features 50 Ohm impedance, 30MHz bandwidth, and a VSWR of 2. Designed for solder termination and bulk packaging, this lead-free component operates at a single frequency of 916 MHz.
Sign in to ask questions about the Linx ANT-916-JJB-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ANT-916-JJB-RA technical specifications.
| Bandwidth | 30MHz |
| Diameter | 7mm |
| Frequency | 916MHz |
| Height | 0.57inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 14.5mm |
| Mount | Through Hole |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | JJB |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-JJB-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
