
916MHz chip antenna with 20MHz bandwidth and 50 Ohm impedance. Features a 1.9 VSWR and SMA termination. This adhesive-mount antenna measures 3.86 inches in length, 0.35 inches in width, and 0.69 inches in height. Designed for single-band operation and lead-free construction, it is supplied in bulk packaging.
Linx ANT-916-MHW-RPS-S technical specifications.
| Bandwidth | 20MHz |
| Frequency | 916MHz |
| Height | 0.69inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.86inch |
| Mount | Adhesive |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | MHW |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-MHW-RPS-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
