
916MHz whip antenna with RP-SMA connector, offering a 50 Ohm impedance and VSWR of 2. This single-band antenna operates across 895 to 935 MHz, featuring a 193.5mm length and 10mm width. Designed for connector mounting, it is lead-free and suitable for operation between -20°C and 85°C.
Linx ANT-916-OC-LG-RPS technical specifications.
| Package/Case | SMA |
| Frequency | 916MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 193.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 895 to 935 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OC |
| Termination | SMA |
| VSWR | 2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-OC-LG-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
