
916MHz whip antenna with SMA male termination, designed for general RF and wireless applications. Features a 50 Ohm impedance and a VSWR of 2, ensuring efficient signal transmission. The antenna measures 193.5mm in length and 10mm in width, with a convenient connector mount. This lead-free component operates on a single band at 916 MHz and is supplied in bulk packaging.
Linx ANT-916-OC-LG-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 916MHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 193.5mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OC |
| Termination | SMA |
| VSWR | 2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-OC-LG-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
