
The ANT-916-PMB chip antenna operates at 916MHz with a bandwidth of 200MHz and an impedance of 50R. It is a lead-free component with a panel mount and a VSWR of 2. The antenna is packaged in bulk and has a length of 90mm, a width of 10.7mm, and a height of 3.543inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-916-PMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 200MHz |
| Frequency | 916MHz |
| Height | 3.543inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 90mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PMB |
| Termination | Screw |
| VSWR | 2 |
| Width | 10.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-916-PMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
