This 916MHz chip antenna features a bandwidth of 100MHz and an impedance of 50R. It is designed for lead-free applications and has a diameter of 7.62mm. The antenna is mounted on a panel and has a length of 74.2mm. It operates within a specified frequency range and is available in bulk packaging with 50 units per package.
Linx ANT-916-PW-QW technical specifications.
| Bandwidth | 100MHz |
| Diameter | 7.62mm |
| Frequency | 916MHz |
| Height | 3.15inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 74.2mm |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | PW |
| Termination | Solder |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-PW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
