Linx ANT-916-PW-RA technical specifications.
| Bandwidth | 200MHz |
| Diameter | 7mm |
| Frequency | 916MHz |
| Height | 3.898inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 69mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | RA |
| Termination | Screw |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-PW-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.