
916MHz chip antenna for surface mount applications. Features 8.5dB gain and 50 Ohm impedance with a 1.9 VSWR. Operates across a 30MHz bandwidth from -40°C to 85°C. This lead-free component is supplied in a rail/tube package.
Linx ANT-916-SP technical specifications.
| Bandwidth | 30MHz |
| Frequency | 916MHz |
| Gain | 8.5dB |
| Height | 0.06inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | Splatch® |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-916-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
