Linx ANT-916-USP technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMD/SMT |
| Frequency | 916MHz |
| Gain | 0.3dB |
| Impedance | 50R |
| Lead Free | Lead Free |
| Lead Pitch | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 916 MHz |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Series | microSplatch™ |
| Termination | Solder |
| VSWR | 1.9 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-916-USP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
