
916MHz chip antenna for general RF and wireless applications. Features a 50 Ohm impedance and 1.9 VSWR, with a 30MHz bandwidth. Designed for panel mounting with an RP-SMA termination. This single-band antenna has a height of 0.433 inches.
Linx ANT-916-WRT-RPS technical specifications.
| Bandwidth | 30MHz |
| Frequency | 916MHz |
| Height | 0.433inch |
| Impedance | 50R |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-916-WRT-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
