
Log periodic chip antenna operating across multiple frequency bands, including 960MHz and 2.4 to 2.48 GHz. Features 9dB gain and 50 Ohm impedance, supporting up to 100W max power dissipation. Designed for bracket mounting with screw termination, this lead-free component offers a VSWR of 1.5. Dimensions are 395mm length, 210mm width, and 15.551 inches height.
Linx ANT-DB1-LP-RM-01-N technical specifications.
| Frequency | 960MHz |
| Gain | 9dB |
| Height | 15.551inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 395mm |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 3 |
| Operating Frequency | 2.4 to 2.48 GHz |
| Package Quantity | 2 |
| Packaging | Bulk |
| Termination | Screw |
| VSWR | 1.5 |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-LP-RM-01-N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
