This 860MHz 5-band chip antenna features an impedance of 50 ohms and is constructed with lead-free materials, supporting a maximum power dissipation of 100 watts. The antenna is designed for panel mounting and is available in bulk packaging. It measures 6.5 inches in width and 3.622 inches in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-DB1-OM-DW-01-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ANT-DB1-OM-DW-01-N technical specifications.
| Frequency | 860MHz |
| Height | 3.622inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100W |
| Mount | Panel |
| Number of Bands | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| VSWR | 1.5 |
| Width | 6.5inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-OM-DW-01-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
