
Dual-band chip antenna operating from 2.45 to 5 GHz, featuring a 5.8 GHz frequency and 875MHz bandwidth. This whip-style antenna offers a 50 Ohm impedance and a VSWR of 1.9, with an SMA connector for easy mounting. Measuring 10.7mm in diameter and 4.13 inches in length, it is lead-free and RoHS compliant.
Linx ANT-DB1-RAF-RPS technical specifications.
| Bandwidth | 875MHz |
| Package/Case | SMA |
| Diameter | 10.7mm |
| Frequency | 5.8GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 4.13inch |
| Mount | Connector |
| Number of Bands | 2 |
| Operating Frequency | 2.45 to 5 GHz |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | RAF |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-RAF-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
