
Dual-band whip antenna operating from 2.4 to 5.8 GHz, featuring a 50 Ohm impedance and 1.9 VSWR. This antenna offers an 875MHz bandwidth and terminates with an SMA connector for easy mounting. Measuring 4.13 inches in length and 0.43 inches in width, it is lead-free and RoHS compliant.
Linx ANT-DB1-RAF-SMA technical specifications.
| Bandwidth | 875MHz |
| Package/Case | SMA |
| Frequency | 5.8GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 4.13inch |
| Mount | Connector |
| Mounting Style | SMA CONNECTOR |
| Number of Bands | 2 |
| Operating Frequency | 2.4 to 5.8 GHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RAF |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-RAF-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
