Linx ANT-DB1-RMS-RPS technical specifications.
| Bandwidth | 200MHz |
| Package/Case | SMA |
| Frequency | 960MHz |
| Height | 2.583inch |
| Impedance | 50R |
| Length | 3.06inch |
| Mount | Panel |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RMS |
| Termination | SMA |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-RMS-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
