
The ANT-DB1-RMS-TNC is a 2-band chip antenna from Linx, designed for RF & Wireless applications. It operates at a frequency of 960MHz with a bandwidth of 200MHz and an impedance of 50R. The antenna is mounted on a panel and has a length of 3.06inch. It is available in bulk packaging, with a single unit per package.
Linx ANT-DB1-RMS-TNC technical specifications.
| Bandwidth | 200MHz |
| Frequency | 960MHz |
| Impedance | 50R |
| Length | 3.06inch |
| Mount | Panel |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RMS |
| Termination | TNC |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-RMS-TNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
