Linx ANT-DB1-RMT-TNC technical specifications.
| Bandwidth | 200MHz |
| Frequency | 960MHz |
| Impedance | 50R |
| Length | 3.69inch |
| Mount | Panel |
| Number of Bands | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RMT |
| Termination | TNC |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-DB1-RMT-TNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.