The ANT-DB1-WRT-MON-RPS is a low-profile, dual-band monopole antenna designed for 2.4 GHz and 5 GHz WiFi, WLAN, and Bluetooth applications. It features a compact, weather-resistant design suitable for indoor or outdoor mounting. The antenna utilizes an RP-SMA (reverse-polarity SMA) connector and requires a ground plane for optimal performance, offering up to 2.6dBi gain in the 5GHz band.
Checking distributor stock and pricing after the page loads.
| Frequency Range Min | 5.15GHz |
| Frequency Range Max | 5.895GHz |
| Peak Gain | 2.6dBi |
| Impedance | 50Ohm |
| Polarization | Linear |
| Input Power Max | 5W |
| Connector Type | RP-SMA Plug |
| VSWR | ≤ 2.0 |
| RoHS | Compliant |
| REACH | Compliant |
| ECCN | EAR99 |