Linx ANT-ELE-S01-012 technical specifications.
| Frequency | 2.4GHz |
| Height | 260.74mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ELE |
| Termination | TNC |
| VSWR | 2 |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-ELE-S01-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
