The ANT-W63-SPS1-1 is an external panel-mount puck-style antenna designed for Wi-Fi 6 and Wi-Fi 6E applications in the 2.4 GHz, 5 GHz, and 6 GHz bands. It features a ground plane-independent dipole design, providing high efficiency and peak gain across all bands. The antenna is housed in an impact-resistant, UV-stabilized ABS radome with an IP67 rating for harsh environments and is mounted via an M12 bolt. It terminates in an SMA plug (male pin) connector on a 1 meter RG-174/U coaxial cable.
Checking distributor stock and pricing after the page loads.
Linx ANT-W63-SPS1-1 technical specifications.
| Frequency Range (2.4GHz) | 2400 - 2485MHz |
| Frequency Range (5GHz) | 5150 - 5850MHz |
| Frequency Range (6GHz) | 5925 - 7125MHz |
| Peak Gain | 5.1dBi |
| VSWR | ≤1.5 |
| Impedance | 50Ohms |
| Ingress Protection | IP67IP Rating |
| Cable Length | 1m |
| Connector Type | SMA Plug (Male pin) |
| Antenna Type | Dipole |
| Polarization | Linear |
| Radiation Pattern | Omnidirectional |
| RoHS | Compliant |
| ECCN | EAR99 |