The ANT-W63WS1-RPS is a high-gain hinged blade-style dipole antenna designed for Wi-Fi 7, Wi-Fi 6, and Wi-Fi 6E applications in the 2.4 GHz, 5 GHz, and 6 GHz bands. It features a rotatable hinged design with detents at 45 and 90 degrees for optimal positioning. It is constructed from rugged ABS and is intended for use with metallic and non-metallic enclosures.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 2400 to 7125MHz |
| Peak Gain | 5.3dBi |
| VSWR | 2.0max |
| Impedance | 50Ohms |
| Polarization | Linearnull |
| Radiation | Omnidirectionalnull |
| Connector Type | RP-SMA Plug (Female Socket)null |
| Height | 115.7mm |
| Operating Temperature | -20 to +65Celsius |
| RoHS | Compliant |
| REACH | SVHC Free |