
Surface mount coin cell battery retainer for single cell applications. Features lead-free construction and SMD/SMT termination for PCB mounting. Supplied in bulk packaging with 1000 units per package.
Linx BAT-HLD-001 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Linx BAT-HLD-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
