RF Modules 1 Button Red Keyfob Transmitter 315MHz
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS | Not Compliant |