Right-angle, surface-mount receptacle connector with 50 Ohm impedance, designed for 6GHz maximum frequency. Features gold-plated brass body and copper center contact with gold plating, and a PTFE dielectric. This lead-free, RoHS-compliant component offers 500 mating cycles and a temperature range of -65°C to 165°C. Termination is via solder.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx CONREVMCX002-SMD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMD/SMT |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVMCX002-SMD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
