The CONREVSMA001-G is a Reverse Polarity SMA (RP-SMA) female receptacle designed for PCB through-hole mounting. It features a straight orientation with a gold-plated brass body and gold-plated beryllium copper center contact. This connector provides a secure threaded coupling mechanism and is rated for repeatable electrical performance from DC to 12.4 GHz with a 50 ohm impedance. It is commonly used in electronic devices to comply with FCC Part 15 requirements for non-standard antenna connectors.
Linx CONREVSMA001-G technical specifications.
| Impedance | 50Ohms |
| Frequency Range | 0 to 12.4GHz |
| Body Finish | Gold |
| Body Material | Brass |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Mounting Type | PCB Through Hole |
| Orientation | Straight |
| Operating Temperature Range | -65 to +165°C |
| Mating Cycles | 500cycles |
| Insertion Loss | 0.04 maxdB |
| Insulation Resistance | 5000MOhms |
| RoHS | Compliant |
| REACH | Affected (Contains Lead) |
| Moisture Sensitivity Level | 1 (Unlimited) |
Download the complete datasheet for Linx CONREVSMA001-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.