
Right-angle, reverse polarity SMA receptacle for PCB mounting. Features a 50-ohm impedance and a maximum operating frequency of 12.4GHz. Constructed with a brass body plated in nickel, copper contacts plated in gold, and a PTFE dielectric. Offers 500 mating cycles and operates within a temperature range of -65°C to 165°C. Lead-free and RoHS compliant.
Linx CONREVSMA002 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 15.1mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVSMA002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
