The CONREVSMA002-G is a Reverse Polarity SMA (RP-SMA) female jack designed for right-angle PCB through-hole mounting. It features a 50-ohm impedance and gold-plated brass body for enhanced corrosion resistance and conductivity. This connector is commonly used in Wi-Fi and RF communication equipment to meet specific regulatory requirements by reversing the center pin gender.
Linx CONREVSMA002-G technical specifications.
| Impedance | 50Ohms |
| Mounting Type | Through Hole, Right Angle |
| Connector Style | RP-SMA |
| Gender | Jack (Female Receptacle) |
| Body Material | Brass |
| Body Finish | Gold |
| Contact Plating | Gold |
| Contact Material | Beryllium Copper |
| Fastening Type | Threaded |
| Frequency Max | 12.4GHz |
| Operating Temperature Range | -65 to +165°C |
| RoHS | Lead free / RoHS Compliant |
No datasheet is available for this part.