
Right-angle RF connector with 50 Ohm impedance, designed for PCB mounting. Features brass body with nickel plating and gold-plated brass center contact. Dielectric is PTFE, and the housing is silver. Rated for 500 mating cycles, operating from -65°C to 165°C, with a maximum frequency of 18GHz. Mounts through hole, panel, or bulkhead with a front-side nut.
Linx CONREVSMA002-L technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Polarity | Reverse |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Linx CONREVSMA002-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
