The CONSMA002-L-G is a high-frequency SMA jack designed for right angle PCB mounting via through-hole termination. It features a gold-plated brass body and beryllium copper contact. Part of the LINX connectors series, it supports frequencies up to 18GHz and provides a 50 Ohm impedance, making it suitable for RF applications requiring a secure threaded fastening and high electrical reliability.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Max | 18GHz |
| Orientation | Right Angle |
| Insulation Resistance | 5000MOhms |
| Operating Temperature | -65 to +165°C |
| Body Material | Brass |
| Contact Material | Beryllium Copper |
| Fastening Type | Threaded |
| RoHS | Compliant |
| REACH | Compliant |