
The CONSMA002-SMD-G-T is a high-performance SMA female (jack) right-angle connector designed for surface mount (SMD) integration on printed circuit boards. It features a gold-plated brass body and gold-plated beryllium copper center contacts to ensure superior electrical conductivity and corrosion resistance. The connector operates at a 50-ohm impedance and supports a wide frequency range from DC up to 18 GHz, making it suitable for a variety of RF applications requiring a robust and compact connection.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Frequency Range | 0 to 18GHz |
| Operating Temperature Range | -65 to +165°C |
| Voltage Rating | 1000V |
| Insulation Resistance | 5000MOhms |
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold |
| Dielectric Type | PTFE |
| Mounting Type | Surface Mount (SMD/SMT) |
| Orientation | Right Angle |
| Connector Type | Jack (Female Socket) |
| Fastening Type | Threaded |
| Mating Cycles | 500 |
| RoHS | Compliant |
| REACH | No SVHC |