The CONSMA008-G is a Reverse-Polarity SMA (RP-SMA) female connector designed for PCB through-hole mounting. It features an extended body design with gold plating on the brass body and contacts. The connector is rated for 50 Ohm impedance and operates up to 18 GHz, making it suitable for high-frequency RF applications. It utilizes a threaded coupling mechanism and is designed for reliable performance over 500 mating cycles.
Checking distributor stock and pricing after the page loads.
| Impedance | 50Ohms |
| Maximum Frequency | 18GHz |
| Voltage Rating | 1kV |
| Insulation Resistance | 5GOhms |
| Operating Temperature Range | -55 to +155°C |
| Mating Cycles | 500Cycles |
| Body Material | Brass |
| Contact Plating | Gold |
| Gender | Female (Jack) |
| Polarity | Reverse |
| Mounting Type | Panel / PCB Through Hole |
| RoHS | Compliant |